
74LVCH245AT20-13 | |
---|---|
DigiKey Part Number | 74LVCH245AT20-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH245AT20-13 |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.65452 | $4,136.30 |
5,000 | $1.60740 | $8,037.00 |
7,500 | $1.58380 | $11,878.50 |
12,500 | $1.55765 | $19,470.62 |
17,500 | $1.54237 | $26,991.47 |
25,000 | $1.52768 | $38,192.00 |