Parametric Equivalent
Similar
Similar
Similar

74LVCE1G126SE-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G126SE-7DITR-ND - Tape & Reel (TR) 74LVCE1G126SE-7DICT-ND - Cut Tape (CT) 74LVCE1G126SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G126SE-7 |
Description | IC BUFF 1.4V/5.5V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G126SE-7 Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SOT-353 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCE1G125SE-7 | Diodes Incorporated | 5,249 | 31-74LVCE1G125SE-7CT-ND | $2.06000 | Parametric Equivalent |
| CLVC1G126IDCKREP | Texas Instruments | 662 | 296-22110-1-ND | $15.37000 | Similar |
| NC7SZ126P5X | onsemi | 78,440 | NC7SZ126P5XCT-ND | $0.82000 | Similar |
| TC7SZ126FU,LJ(CT | Toshiba Semiconductor and Storage | 3,274 | TC7SZ126FULJ(CTCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.38100 | $13.81 |
| 25 | $1.22000 | $30.50 |
| 100 | $1.04330 | $104.33 |
| 250 | $0.95960 | $239.90 |
| 500 | $0.90914 | $454.57 |
| 1,000 | $0.86745 | $867.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81607 | $2,448.21 |
| 6,000 | $0.79092 | $4,745.52 |
| 9,000 | $0.77833 | $7,004.97 |
| 15,000 | $0.76437 | $11,465.55 |
| 21,000 | $0.75621 | $15,880.41 |
| 30,000 | $0.74837 | $22,451.10 |















