
74LVC541AQ20-13 | |
---|---|
DigiKey Part Number | 31-74LVC541AQ20-13TR-ND - Tape & Reel (TR) 31-74LVC541AQ20-13CT-ND - Cut Tape (CT) 31-74LVC541AQ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC541AQ20-13 |
Description | IC BUFF NON-INVERT 3.6V 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output V-QFN4525-20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | V-QFN4525-20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.29100 | $22.91 |
25 | $2.04280 | $51.07 |
100 | $1.76700 | $176.70 |
250 | $1.63564 | $408.91 |
500 | $1.55614 | $778.07 |
1,000 | $1.49087 | $1,490.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.42188 | $3,554.70 |
5,000 | $1.38032 | $6,901.60 |
7,500 | $1.35948 | $10,196.10 |
12,500 | $1.33641 | $16,705.12 |
17,500 | $1.32292 | $23,151.10 |
25,000 | $1.30996 | $32,749.00 |
62,500 | $1.28204 | $80,127.50 |