Parametric Equivalent
Direct

74LVC374AQ20-13 | |
|---|---|
DigiKey Part Number | 74LVC374AQ20-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC374AQ20-13 |
Description | IC FF D-TYPE SINGLE 8-BIT 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 125 MHz | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-QFN4525-20 | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.34349 | $3,358.73 |
| 5,000 | $1.30381 | $6,519.05 |
| 7,500 | $1.28393 | $9,629.48 |
| 12,500 | $1.26192 | $15,774.00 |
| 17,500 | $1.24906 | $21,858.55 |
| 25,000 | $1.23668 | $30,917.00 |
| 62,500 | $1.21002 | $75,626.25 |



