Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC273AT20-13

DigiKey Part Number
31-74LVC273AT20-13TR-ND - Tape & Reel (TR)
31-74LVC273AT20-13CT-ND - Cut Tape (CT)
31-74LVC273AT20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC273AT20-13
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
230 MHz
Max Propagation Delay @ V, Max CL
7.3ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,055
Stock Options
Factory Stock: 172,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.96800$29.68
25$2.65080$66.27
100$2.30370$230.37
250$2.13824$534.56
500$2.03860$1,019.30
1,000$1.97612$1,976.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.87023$4,675.57
5,000$1.81807$9,090.35
7,500$1.79196$13,439.70
12,500$1.76303$22,037.88
17,500$1.74611$30,556.92
25,000$1.72985$43,246.25
Manufacturers Standard Package