Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC240AT20-13

DigiKey Part Number
31-74LVC240AT20-13TR-ND - Tape & Reel (TR)
31-74LVC240AT20-13CT-ND - Cut Tape (CT)
31-74LVC240AT20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC240AT20-13
Description
IC BUFF 1.65V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,372
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.47500$24.75
25$2.20320$55.08
100$1.90990$190.99
250$1.76928$442.32
500$1.68442$842.21
1,000$1.61766$1,617.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.54087$3,852.17
5,000$1.49643$7,482.15
7,500$1.47417$11,056.27
12,500$1.44952$18,119.00
17,500$1.43511$25,114.43
25,000$1.42124$35,531.00
Manufacturers Standard Package