DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

74LVC1G98W6-7

DigiKey Part Number
31-74LVC1G98W6-7TR-ND - Tape & Reel (TR)
31-74LVC1G98W6-7CT-ND - Cut Tape (CT)
31-74LVC1G98W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G98W6-7
Description
IC MF CFG 1-CIR 3-IN SOT-26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-26
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G98W6-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.62400$6.24
25$0.54520$13.63
100$0.45900$45.90
250$0.41812$104.53
500$0.39314$196.57
1,000$0.37270$372.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34741$1,042.23
6,000$0.33504$2,010.24
9,000$0.32883$2,959.47
15,000$0.32196$4,829.40
21,000$0.31795$6,676.95
30,000$0.31408$9,422.40
75,000$0.30577$22,932.75
150,000$0.30076$45,114.00
Manufacturers Standard Package