
74LVC1G34FZ4-7 | |
---|---|
DigiKey Part Number | 31-74LVC1G34FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC1G34FZ4-7CT-ND - Cut Tape (CT) 31-74LVC1G34FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34FZ4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.29700 | $12.97 |
25 | $1.14960 | $28.74 |
100 | $0.98120 | $98.12 |
250 | $0.90188 | $225.47 |
500 | $0.85410 | $427.05 |
1,000 | $0.81461 | $814.61 |
2,500 | $0.79148 | $1,978.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74781 | $3,739.05 |
10,000 | $0.72714 | $7,271.40 |
15,000 | $0.71679 | $10,751.85 |
25,000 | $0.70532 | $17,633.00 |
35,000 | $0.69862 | $24,451.70 |
50,000 | $0.69218 | $34,609.00 |