
74LVC1G34FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G34FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC1G34FZ4-7CT-ND - Cut Tape (CT) 31-74LVC1G34FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34FZ4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.18400 | $11.84 |
| 25 | $1.04240 | $26.06 |
| 100 | $0.88960 | $88.96 |
| 250 | $0.81656 | $204.14 |
| 500 | $0.77266 | $386.33 |
| 1,000 | $0.73640 | $736.40 |
| 2,500 | $0.71198 | $1,779.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.67500 | $3,375.00 |
| 10,000 | $0.65600 | $6,560.00 |
| 15,000 | $0.64649 | $9,697.35 |
| 25,000 | $0.63594 | $15,898.50 |
| 35,000 | $0.62978 | $22,042.30 |
| 50,000 | $0.62386 | $31,193.00 |
| 125,000 | $0.61110 | $76,387.50 |

