Parametric Equivalent
Direct
Direct
Similar
Similar

74LVC1G86FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G86FZ4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86FZ4-7 |
Description | IC GATE XOR 1CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62763 | $3,138.15 |
| 10,000 | $0.60973 | $6,097.30 |
| 15,000 | $0.60078 | $9,011.70 |
| 25,000 | $0.59085 | $14,771.25 |
| 35,000 | $0.58504 | $20,476.40 |
| 50,000 | $0.57947 | $28,973.50 |
| 125,000 | $0.56745 | $70,931.25 |





