
74LVC1G11FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G11FZ4-7DITR-ND - Tape & Reel (TR) 74LVC1G11FZ4-7DICT-ND - Cut Tape (CT) 74LVC1G11FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11FZ4-7 |
Description | IC GATE AND 1CH 3-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.23300 | $12.33 |
| 25 | $1.08520 | $27.13 |
| 100 | $0.92740 | $92.74 |
| 250 | $0.85176 | $212.94 |
| 500 | $0.80620 | $403.10 |
| 1,000 | $0.76863 | $768.63 |
| 2,500 | $0.74467 | $1,861.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.70499 | $3,524.95 |
| 10,000 | $0.68530 | $6,853.00 |
| 15,000 | $0.67544 | $10,131.60 |
| 25,000 | $0.66451 | $16,612.75 |
| 35,000 | $0.65813 | $23,034.55 |
| 50,000 | $0.65199 | $32,599.50 |






