Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G07FZ4-7

DigiKey Part Number
31-74LVC1G07FZ4-7TR-ND - Tape & Reel (TR)
31-74LVC1G07FZ4-7CT-ND - Cut Tape (CT)
31-74LVC1G07FZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G07FZ4-7
Description
IC BUFF 1.65V X2-DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Diodes Incorporated
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
X2-DFN1410-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G07FW4-7Diodes Incorporated4,89031-74LVC1G07FW4-7CT-ND$1.23000Parametric Equivalent
74LVC1G07FW5-7Diodes Incorporated7,72131-74LVC1G07FW5-7CT-ND$1.32000Parametric Equivalent
74LVC1G07FX4-7Diodes Incorporated5,00074LVC1G07FX4-7DICT-ND$0.86480Parametric Equivalent
74LVC1G07FZ4-7Diodes Incorporated1,25831-74LVC1G07FZ4-7CT-ND$1.64000Parametric Equivalent
74LVC1G07GM,115Nexperia USA Inc.16,1631727-6958-1-ND$1.56000Direct
In-Stock: 1,258
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.10200$11.02
25$0.97360$24.34
100$0.82950$82.95
250$0.76100$190.25
500$0.71954$359.77
1,000$0.68543$685.43
2,500$0.66038$1,650.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.62763$3,138.15
10,000$0.60973$6,097.30
15,000$0.60078$9,011.70
25,000$0.59085$14,771.25
35,000$0.58504$20,476.40
50,000$0.57947$28,973.50
Manufacturers Standard Package