
74LVC1G06Z-7 | |
|---|---|
DigiKey Part Number | 74LVC1G06Z-7DITR-ND - Tape & Reel (TR) 74LVC1G06Z-7DICT-ND - Cut Tape (CT) 74LVC1G06Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06Z-7 |
Description | IC INVERTER 1CH 1-INP SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-553 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 200 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-553 |
Features Open Drain | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.97800 | $9.78 |
| 25 | $0.86480 | $21.62 |
| 100 | $0.73420 | $73.42 |
| 250 | $0.67252 | $168.13 |
| 500 | $0.63502 | $317.51 |
| 1,000 | $0.60436 | $604.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55820 | $2,232.80 |
| 8,000 | $0.54106 | $4,328.48 |
| 12,000 | $0.53247 | $6,389.64 |
| 20,000 | $0.52297 | $10,459.40 |
| 28,000 | $0.51741 | $14,487.48 |
| 40,000 | $0.51206 | $20,482.40 |

