Inverter IC 1 Channel Open Drain SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G06QSE-7

DigiKey Part Number
74LVC1G06QSE-7DITR-ND - Tape & Reel (TR)
74LVC1G06QSE-7DICT-ND - Cut Tape (CT)
74LVC1G06QSE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G06QSE-7
Description
IC INVERTER 1CH 1-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,371
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.10200$11.02
25$0.97360$24.34
100$0.82870$82.87
250$0.75968$189.92
500$0.71824$359.12
1,000$0.68419$684.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64204$1,926.12
6,000$0.62142$3,728.52
9,000$0.61109$5,499.81
15,000$0.59965$8,994.75
21,000$0.59297$12,452.37
30,000$0.58654$17,596.20
Manufacturers Standard Package