
74LVC1G04QSE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G04QSE-7DITR-ND - Tape & Reel (TR) 74LVC1G04QSE-7DICT-ND - Cut Tape (CT) 74LVC1G04QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04QSE-7 |
Description | IC INVERTER 1CH 1-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.81880 | $20.47 |
| 100 | $0.69550 | $69.55 |
| 250 | $0.63668 | $159.17 |
| 500 | $0.60116 | $300.58 |
| 1,000 | $0.57172 | $571.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53552 | $1,606.56 |
| 6,000 | $0.51778 | $3,106.68 |
| 9,000 | $0.50888 | $4,579.92 |
| 15,000 | $0.49905 | $7,485.75 |
| 21,000 | $0.49329 | $10,359.09 |
| 30,000 | $0.48776 | $14,632.80 |


