74LVC1G06FX4-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G00FX4-7

DigiKey Part Number
74LVC1G00FX4-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G00FX4-7
Description
IC GATE NAND 1CH 2-INP DFN1409-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel X2-DFN1409-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
200 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1409-6
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.86591$4,329.55
10,000$0.84257$8,425.70
15,000$0.83088$12,463.20
25,000$0.81794$20,448.50
35,000$0.81038$28,363.30
50,000$0.80310$40,155.00
Manufacturers Standard Package