
74LV07AS14-13 | |
|---|---|
DigiKey Part Number | 74LV07AS14-13DITR-ND - Tape & Reel (TR) 74LV07AS14-13DICT-ND - Cut Tape (CT) 74LV07AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV07AS14-13 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV07AS14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.71000 | $17.10 |
| 25 | $1.51600 | $37.90 |
| 100 | $1.30390 | $130.39 |
| 250 | $1.20232 | $300.58 |
| 500 | $1.14114 | $570.57 |
| 1,000 | $1.09083 | $1,090.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.03762 | $2,594.05 |
| 5,000 | $1.00556 | $5,027.80 |
| 7,500 | $0.98951 | $7,421.32 |
| 12,500 | $0.97172 | $12,146.50 |
| 17,500 | $0.96132 | $16,823.10 |
| 25,000 | $0.95133 | $23,783.25 |

