
74LV04AT14-13 | |
|---|---|
DigiKey Part Number | 74LV04AT14-13DITR-ND - Tape & Reel (TR) 74LV04AT14-13DICT-ND - Cut Tape (CT) 74LV04AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV04AT14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.43900 | $14.39 |
| 25 | $1.26920 | $31.73 |
| 100 | $1.08770 | $108.77 |
| 250 | $1.00104 | $250.26 |
| 500 | $0.94876 | $474.38 |
| 1,000 | $0.90568 | $905.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.86013 | $2,150.32 |
| 5,000 | $0.83267 | $4,163.35 |
| 7,500 | $0.81894 | $6,142.05 |
| 12,500 | $0.80370 | $10,046.25 |
| 17,500 | $0.79480 | $13,909.00 |
| 25,000 | $0.78625 | $19,656.25 |

