
74LV00AS14-13 | |
|---|---|
DigiKey Part Number | 74LV00AS14-13DITR-ND - Tape & Reel (TR) 74LV00AS14-13DICT-ND - Cut Tape (CT) 74LV00AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV00AS14-13 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV00AS14-13 Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC00ADR | Texas Instruments | 6,492 | 296-1694-1-ND | $3.45000 | Direct |
| SN74LV00AD | Texas Instruments | 3,973 | 296-1670-5-ND | $8.22000 | Similar |
| SN74LV00ADR | Texas Instruments | 5,573 | 296-1670-1-ND | $3.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.85800 | $18.58 |
| 25 | $1.65400 | $41.35 |
| 100 | $1.42400 | $142.40 |
| 250 | $1.31480 | $328.70 |
| 500 | $1.24884 | $624.42 |
| 1,000 | $1.19450 | $1,194.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.13713 | $2,842.82 |
| 5,000 | $1.10254 | $5,512.70 |
| 7,500 | $1.08523 | $8,139.22 |
| 12,500 | $1.06604 | $13,325.50 |
| 17,500 | $1.05482 | $18,459.35 |
| 25,000 | $1.04404 | $26,101.00 |

