
74HCU04T14-13 | |
|---|---|
DigiKey Part Number | 31-74HCU04T14-13TR-ND - Tape & Reel (TR) 31-74HCU04T14-13CT-ND - Cut Tape (CT) 31-74HCU04T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCU04T14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.13120 | $28.28 |
| 100 | $0.96850 | $96.85 |
| 250 | $0.88956 | $222.39 |
| 500 | $0.84222 | $421.11 |
| 1,000 | $0.80324 | $803.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.76207 | $1,905.17 |
| 5,000 | $0.73725 | $3,686.25 |
| 7,500 | $0.72483 | $5,436.22 |
| 12,500 | $0.71105 | $8,888.12 |
| 17,500 | $0.70300 | $12,302.50 |
| 25,000 | $0.69526 | $17,381.50 |

