
74HCT32T14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT32T14-13TR-ND - Tape & Reel (TR) 31-74HCT32T14-13CT-ND - Cut Tape (CT) 31-74HCT32T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT32T14-13 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT32T14-13 | Diodes Incorporated | 2,475 | 31-74HCT32T14-13CT-ND | $2.14000 | Parametric Equivalent |
| 74HCT32PW,118 | Nexperia USA Inc. | 2,133 | 1727-6633-1-ND | $1.97000 | Direct |
| MC74HCT32ADTR2G | onsemi | 0 | 488-MC74HCT32ADTR2GCT-ND | $9.29000 | Direct |
| MM74HCT32MTCX | onsemi | 2,035 | MM74HCT32MTCXCT-ND | $2.38000 | Direct |
| SN74HCT32PWR | Texas Instruments | 5,309 | 296-8411-1-ND | $3.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.43900 | $14.39 |
| 25 | $1.27600 | $31.90 |
| 100 | $1.09260 | $109.26 |
| 250 | $1.00500 | $251.25 |
| 500 | $0.95254 | $476.27 |
| 1,000 | $0.90930 | $909.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.86365 | $2,159.12 |
| 5,000 | $0.83613 | $4,180.65 |
| 7,500 | $0.82233 | $6,167.48 |
| 12,500 | $0.80705 | $10,088.12 |
| 17,500 | $0.79812 | $13,967.10 |
| 25,000 | $0.78953 | $19,738.25 |

