OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT32S14-13

DigiKey Part Number
31-74HCT32S14-13TR-ND - Tape & Reel (TR)
31-74HCT32S14-13CT-ND - Cut Tape (CT)
31-74HCT32S14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT32S14-13
Description
IC GATE OR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT32S14-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,228
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.37300$13.73
25$1.21680$30.42
100$1.04170$104.17
250$0.95828$239.57
500$0.90782$453.91
1,000$0.86622$866.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.82235$2,055.88
5,000$0.79592$3,979.60
7,500$0.78269$5,870.18
12,500$0.76801$9,600.12
17,500$0.75944$13,290.20
25,000$0.75119$18,779.75
Manufacturers Standard Package