Inverter IC 6 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT14T14-13

DigiKey Part Number
31-74HCT14T14-13TR-ND - Tape & Reel (TR)
31-74HCT14T14-13CT-ND - Cut Tape (CT)
31-74HCT14T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT14T14-13
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger Input
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.43900$14.39
25$1.27600$31.90
100$1.09260$109.26
250$1.00500$251.25
500$0.95254$476.27
1,000$0.90930$909.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.86365$2,159.12
5,000$0.83613$4,180.65
7,500$0.82233$6,167.48
12,500$0.80705$10,088.12
17,500$0.79812$13,967.10
25,000$0.78953$19,738.25
Manufacturers Standard Package