
74HCT00S14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT00S14-13TR-ND - Tape & Reel (TR) 31-74HCT00S14-13CT-ND - Cut Tape (CT) 31-74HCT00S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT00S14-13 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT00S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.37300 | $13.73 |
| 25 | $1.21680 | $30.42 |
| 100 | $1.04170 | $104.17 |
| 250 | $0.95828 | $239.57 |
| 500 | $0.90782 | $453.91 |
| 1,000 | $0.86622 | $866.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.82235 | $2,055.88 |
| 5,000 | $0.79592 | $3,979.60 |
| 7,500 | $0.78269 | $5,870.18 |
| 12,500 | $0.76801 | $9,600.12 |
| 17,500 | $0.75944 | $13,290.20 |
| 25,000 | $0.75119 | $18,779.75 |

