
74AVCH1T45W6-7 | |
|---|---|
DigiKey Part Number | 74AVCH1T45W6-7DITR-ND - Tape & Reel (TR) 74AVCH1T45W6-7DICT-ND - Cut Tape (CT) 74AVCH1T45W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH1T45W6-7 |
Description | IC XLTR VL BIDIR SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.58700 | $15.87 |
| 25 | $1.40760 | $35.19 |
| 100 | $1.20860 | $120.86 |
| 250 | $1.11320 | $278.30 |
| 500 | $1.05596 | $527.98 |
| 1,000 | $1.00878 | $1,008.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95052 | $2,851.56 |
| 6,000 | $0.92197 | $5,531.82 |
| 9,000 | $0.90769 | $8,169.21 |
| 15,000 | $0.89186 | $13,377.90 |
| 21,000 | $0.88261 | $18,534.81 |
| 30,000 | $0.87371 | $26,211.30 |

