
74AVC4T245T16-13 | |
|---|---|
DigiKey Part Number | 31-74AVC4T245T16-13TR-ND - Tape & Reel (TR) 31-74AVC4T245T16-13CT-ND - Cut Tape (CT) 31-74AVC4T245T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245T16-13 |
Description | LOGIC AVC 1G TRANSLATOR TSSOP-16 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 0.8 V ~ 3.6 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Supplier Device Package 16-TSSOP |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.89900 | $18.99 |
| 25 | $1.69040 | $42.26 |
| 100 | $1.45520 | $145.52 |
| 250 | $1.34372 | $335.93 |
| 500 | $1.27664 | $638.32 |
| 1,000 | $1.22122 | $1,221.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.16282 | $2,907.05 |
| 5,000 | $1.12760 | $5,638.00 |
| 7,500 | $1.10996 | $8,324.70 |
| 12,500 | $1.09042 | $13,630.25 |
| 17,500 | $1.07900 | $18,882.50 |
| 25,000 | $1.06802 | $26,700.50 |

