Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP2G86RA3-7 | |
|---|---|
DigiKey Part Number | 74AUP2G86RA3-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G86RA3-7 |
Description | IC GATE XOR 2CH 2-INP DFN1210-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel X2-DFN1210-8 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.1ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package X2-DFN1210-8 |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G86GN,115 | Nexperia USA Inc. | 0 | 1727-74AUP2G86GN,115TR-ND | $2.21823 | Parametric Equivalent |
| 74AUP2G86GS,115 | Nexperia USA Inc. | 0 | 1727-74AUP2G86GS,115TR-ND | $2.15637 | Parametric Equivalent |
| 74AUP2G86GT,115 | Nexperia USA Inc. | 0 | 1727-74AUP2G86GT,115TR-ND | $1.76062 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.80396 | $4,019.80 |
| 10,000 | $0.78202 | $7,820.20 |
| 15,000 | $0.77103 | $11,565.45 |
| 25,000 | $0.75886 | $18,971.50 |
| 35,000 | $0.75175 | $26,311.25 |
| 50,000 | $0.74490 | $37,245.00 |




