8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3085LSS-13

DigiKey Part Number
DMP3085LSS-13DITR-ND - Tape & Reel (TR)
DMP3085LSS-13DICT-ND - Cut Tape (CT)
DMP3085LSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3085LSS-13
Description
MOSFET P-CH 30V 3.8A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.8A (Ta) 1.3W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMP3085LSS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
70mOhm @ 5.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
563 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,662
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.23300$22.33
100$1.18980$118.98
500$1.03458$517.29
1,000$0.93113$931.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.79023$1,975.58
5,000$0.63799$3,189.95
7,500$0.63355$4,751.62
12,500$0.60801$7,600.13
17,500$0.58318$10,205.65
25,000$0.57723$14,430.75
62,500$0.52653$32,908.12
Manufacturers Standard Package