
74AUP2G14FW4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP2G14FW4-7TR-ND - Tape & Reel (TR) 31-74AUP2G14FW4-7CT-ND - Cut Tape (CT) 31-74AUP2G14FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G14FW4-7 |
Description | IC INVERTER 2CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.97100 | $9.71 |
| 25 | $0.85840 | $21.46 |
| 100 | $0.72860 | $72.86 |
| 250 | $0.66736 | $166.84 |
| 500 | $0.63016 | $315.08 |
| 1,000 | $0.59973 | $599.73 |
| 2,500 | $0.57420 | $1,435.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54807 | $2,740.35 |
| 10,000 | $0.53211 | $5,321.10 |
| 15,000 | $0.52410 | $7,861.50 |
| 25,000 | $0.51524 | $12,881.00 |
| 35,000 | $0.51006 | $17,852.10 |
| 50,000 | $0.50507 | $25,253.50 |
| 125,000 | $0.49434 | $61,792.50 |

