
74AUP2G04FZ4-7 | |
---|---|
DigiKey Part Number | 31-74AUP2G04FZ4-7TR-ND - Tape & Reel (TR) 31-74AUP2G04FZ4-7CT-ND - Cut Tape (CT) 31-74AUP2G04FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G04FZ4-7 |
Description | IC INVERTER 2CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.37100 | $13.71 |
25 | $1.21520 | $30.38 |
100 | $1.03950 | $103.95 |
250 | $0.95576 | $238.94 |
500 | $0.90534 | $452.67 |
1,000 | $0.86388 | $863.88 |
2,500 | $0.84173 | $2,104.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.79376 | $3,968.80 |
10,000 | $0.77205 | $7,720.50 |
15,000 | $0.76118 | $11,417.70 |
25,000 | $0.74913 | $18,728.25 |
35,000 | $0.74209 | $25,973.15 |
50,000 | $0.73532 | $36,766.00 |