Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

74AUP1G86FW5-7 | |
|---|---|
DigiKey Part Number | 74AUP1G86FW5-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G86FW5-7 |
Description | IC GATE XOR 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel X1-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.55811 | $2,790.55 |
| 10,000 | $0.54188 | $5,418.80 |
| 15,000 | $0.53375 | $8,006.25 |
| 25,000 | $0.52473 | $13,118.25 |
| 35,000 | $0.51946 | $18,181.10 |
| 50,000 | $0.51440 | $25,720.00 |
| 125,000 | $0.50350 | $62,937.50 |




