Inverter IC 1 Channel Schmitt Trigger X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G14FW4-7

DigiKey Part Number
31-74AUP1G14FW4-7TR-ND - Tape & Reel (TR)
31-74AUP1G14FW4-7CT-ND - Cut Tape (CT)
31-74AUP1G14FW4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G14FW4-7
Description
IC INVERTER 1CH 1-INP DFN1010-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger X2-DFN1010-6
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G14FW4-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.15V ~ 0.88V
Input Logic Level - High
0.65V ~ 2.32V
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1010-6
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,756
Stock Options
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.10200$11.02
25$0.97360$24.34
100$0.82950$82.95
250$0.76100$190.25
500$0.71954$359.77
1,000$0.68543$685.43
2,500$0.66038$1,650.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.62763$3,138.15
10,000$0.60973$6,097.30
15,000$0.60078$9,011.70
25,000$0.59085$14,771.25
35,000$0.58504$20,476.40
50,000$0.57947$28,973.50
Manufacturers Standard Package