
74AUP1G32FS3-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G32FS3-7TR-ND - Tape & Reel (TR) 31-74AUP1G32FS3-7CT-ND - Cut Tape (CT) 31-74AUP1G32FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G32FS3-7 |
Description | IC GATE OR 1CH 2-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel X2-DFN0808-4 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN0808-4 |
Number of Inputs 2 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.12600 | $11.26 |
| 25 | $0.99320 | $24.83 |
| 100 | $0.84600 | $84.60 |
| 250 | $0.77612 | $194.03 |
| 500 | $0.73386 | $366.93 |
| 1,000 | $0.69907 | $699.07 |
| 2,500 | $0.67423 | $1,685.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.64034 | $3,201.70 |
| 10,000 | $0.62215 | $6,221.50 |
| 15,000 | $0.61304 | $9,195.60 |
| 25,000 | $0.60295 | $15,073.75 |
| 35,000 | $0.59705 | $20,896.75 |
| 50,000 | $0.59138 | $29,569.00 |

