
74AUP1G08FX4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G08FX4-7TR-ND - Tape & Reel (TR) 31-74AUP1G08FX4-7CT-ND - Cut Tape (CT) 31-74AUP1G08FX4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08FX4-7 |
Description | IC GATE AND 1CH 2-INP DFN1409-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN1409-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1409-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.55400 | $15.54 |
| 25 | $1.37800 | $34.45 |
| 100 | $1.18230 | $118.23 |
| 250 | $1.08920 | $272.30 |
| 500 | $1.03312 | $516.56 |
| 1,000 | $0.98674 | $986.74 |
| 2,500 | $0.96731 | $2,418.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.90834 | $4,541.70 |
| 10,000 | $0.88407 | $8,840.70 |
| 15,000 | $0.87193 | $13,078.95 |
| 25,000 | $0.85847 | $21,461.75 |
| 35,000 | $0.85060 | $29,771.00 |
| 50,000 | $0.84303 | $42,151.50 |

