Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1409-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G07FX4-7

DigiKey Part Number
74AUP1G07FX4-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G07FX4-7
Description
IC BUFFER NON-INVERT 3.6V 6DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1409-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1409-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.90834$4,541.70
10,000$0.88407$8,840.70
15,000$0.87193$13,078.95
25,000$0.85847$21,461.75
35,000$0.85060$29,771.00
50,000$0.84303$42,151.50
Manufacturers Standard Package