Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G07FW4-7

DigiKey Part Number
31-74AUP1G07FW4-7TR-ND - Tape & Reel (TR)
31-74AUP1G07FW4-7CT-ND - Cut Tape (CT)
31-74AUP1G07FW4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G07FW4-7
Description
IC BUFFER NON-INVERT 3.6V 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1010-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,460
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.14300$11.43
25$1.00320$25.08
100$0.85590$85.59
250$0.78564$196.41
500$0.74290$371.45
1,000$0.70779$707.79
2,500$0.68304$1,707.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.64843$3,242.15
10,000$0.63006$6,300.60
15,000$0.62085$9,312.75
25,000$0.61065$15,266.25
35,000$0.60469$21,164.15
50,000$0.59896$29,948.00
125,000$0.58662$73,327.50
Manufacturers Standard Package