Zener Diode 31.7 V 500 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ33CSF-7

DigiKey Part Number
31-DDZ33CSF-7TR-ND - Tape & Reel (TR)
31-DDZ33CSF-7CT-ND - Cut Tape (CT)
31-DDZ33CSF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ33CSF-7
Description
DIODE ZENER 31.7V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 31.7 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
70 nA @ 29.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,508
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.27400$12.74
100$0.79340$79.34
500$0.58126$290.63
1,000$0.51245$512.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42470$1,274.10
6,000$0.38038$2,282.28
9,000$0.35776$3,219.84
15,000$0.33233$4,984.95
21,000$0.31725$6,662.25
30,000$0.30259$9,077.70
Manufacturers Standard Package