74AUP1G00FW5-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.64381
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.75797
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,000
Unit Price: $0.87626
Datasheet
NAND Gate IC 1 Channel X1-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G00FW5-7

DigiKey Part Number
74AUP1G00FW5-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G00FW5-7
Description
IC GATE NAND 1CH 2-INP DFN1010-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel X1-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X1-DFN1010-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G00FW4-7Diodes Incorporated074AUP1G00FW4-7-ND$0.64381Parametric Equivalent
74AUP1G00FZ4-7Diodes Incorporated074AUP1G00FZ4-7-ND$0.75797Parametric Equivalent
74AUP1G00GS,132Nexperia USA Inc.5,0001727-74AUP1G00GS,132TR-ND$0.87626Similar
Available To Order
Factory Stock: 75,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.55835$2,791.75
Manufacturers Standard Package