Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCU04S14-13 | |
|---|---|
DigiKey Part Number | 74AHCU04S14-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCU04S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCU04S14-13 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCU04D,118 | Nexperia USA Inc. | 41 | 1727-5933-1-ND | $1.89000 | Direct |
| MC74VHCU04DR2G | onsemi | 4,561 | MC74VHCU04DR2GOSCT-ND | $2.80000 | Direct |
| SN74AHCU04DR | Texas Instruments | 3,198 | 296-31753-1-ND | $2.71000 | Direct |
| 74AHCU04D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCU04D-Q100JTR-ND | $0.96017 | Similar |
| SN74AHC04D | Texas Instruments | 2,871 | 296-4516-5-ND | $8.14000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.79282 | $1,982.05 |
| 5,000 | $0.76718 | $3,835.90 |
| 7,500 | $0.75434 | $5,657.55 |
| 12,500 | $0.74010 | $9,251.25 |
| 17,500 | $0.73178 | $12,806.15 |
| 25,000 | $0.72378 | $18,094.50 |
| 62,500 | $0.70655 | $44,159.38 |




