
74AHCT1G07QSE-7 | |
---|---|
DigiKey Part Number | 31-74AHCT1G07QSE-7TR-ND - Tape & Reel (TR) 31-74AHCT1G07QSE-7CT-ND - Cut Tape (CT) 31-74AHCT1G07QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G07QSE-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-353 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.75500 | $7.55 |
25 | $0.66000 | $16.50 |
100 | $0.55920 | $55.92 |
250 | $0.51040 | $127.60 |
500 | $0.48084 | $240.42 |
1,000 | $0.45653 | $456.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42653 | $1,279.59 |