NOR Gate IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G02QSE-7

DigiKey Part Number
31-74AHCT1G02QSE-7TR-ND - Tape & Reel (TR)
31-74AHCT1G02QSE-7CT-ND - Cut Tape (CT)
31-74AHCT1G02QSE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G02QSE-7
Description
IC GATE NOR 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SOT-353
Voltage - Supply
4.5V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G02GW,125Nexperia USA Inc.2,0391727-4204-1-ND$3.88000Parametric Equivalent
In-Stock: 1,950
Factory Stock: 231,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.75600$7.56
25$0.66120$16.53
100$0.55990$55.99
250$0.51104$127.76
500$0.48146$240.73
1,000$0.45712$457.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42708$1,281.24
6,000$0.41238$2,474.28
9,000$0.40501$3,645.09
15,000$0.39686$5,952.90
21,000$0.39209$8,233.89
30,000$0.38750$11,625.00
Manufacturers Standard Package