
74AHCT1G00QW5-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G00QW5-7TR-ND - Tape & Reel (TR) 31-74AHCT1G00QW5-7CT-ND - Cut Tape (CT) 31-74AHCT1G00QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G00QW5-7 |
Description | IC GATE NAND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-25 |
Voltage - Supply 4.5V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G00W5-7 | Diodes Incorporated | 2,322 | 31-74AHCT1G00W5-7CT-ND | $1.48000 | Parametric Equivalent |
| 74AHCT1G00GV,125 | Nexperia USA Inc. | 3,301 | 1727-6022-1-ND | $1.07000 | Parametric Equivalent |
| CAHCT1G00QDBVRQ1 | Texas Instruments | 241 | 296-CAHCT1G00QDBVRQ1CT-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.80600 | $8.06 |
| 25 | $0.70360 | $17.59 |
| 100 | $0.59610 | $59.61 |
| 250 | $0.54428 | $136.07 |
| 500 | $0.51318 | $256.59 |
| 1,000 | $0.48745 | $487.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45575 | $1,367.25 |
| 6,000 | $0.44025 | $2,641.50 |
| 9,000 | $0.43247 | $3,892.23 |
| 15,000 | $0.42386 | $6,357.90 |
| 21,000 | $0.41882 | $8,795.22 |
| 30,000 | $0.41399 | $12,419.70 |

