74HC595T16-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT138T16-13

DigiKey Part Number
74AHCT138T16-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT138T16-13
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.03629$2,590.72
5,000$1.00427$5,021.35
7,500$0.98824$7,411.80
12,500$0.97048$12,131.00
17,500$0.96010$16,801.75
25,000$0.95011$23,752.75
62,500$0.92862$58,038.75
Manufacturers Standard Package