Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT126S14-13

DigiKey Part Number
31-74AHCT126S14-13TR-ND - Tape & Reel (TR)
31-74AHCT126S14-13CT-ND - Cut Tape (CT)
31-74AHCT126S14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT126S14-13
Description
IC BUFF 4.5V/5.5V 14-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74AHCT126S14-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT125S14-13Diodes Incorporated1,77931-74AHCT125S14-13CT-ND$1.81000Parametric Equivalent
MC74VHCT126ADR2Gonsemi2,211MC74VHCT126ADR2GOSCT-ND$2.88000Direct
SN74AHCT126DRTexas Instruments4,910296-4658-1-ND$4.11000Direct
SN74AHCT126DTexas Instruments939296-41621-5-ND$9.13000Similar
74AHCT125D,118Nexperia USA Inc.2341727-7293-1-ND$3.12000Parametric Equivalent
In-Stock: 2,490
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.25800$12.58
25$1.10840$27.71
100$0.94790$94.79
250$0.87084$217.71
500$0.82428$412.14
1,000$0.78598$785.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.74549$1,863.72
5,000$0.72112$3,605.60
7,500$0.70892$5,316.90
12,500$0.69539$8,692.38
17,500$0.68749$12,031.08
25,000$0.67989$16,997.25
Manufacturers Standard Package