
74AHC86T14-13 | |
---|---|
DigiKey Part Number | 31-74AHC86T14-13TR-ND - Tape & Reel (TR) 31-74AHC86T14-13CT-ND - Cut Tape (CT) 31-74AHC86T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC86T14-13 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.58900 | $15.89 |
25 | $1.40600 | $35.15 |
100 | $1.20600 | $120.60 |
250 | $1.11068 | $277.67 |
500 | $1.05354 | $526.77 |
1,000 | $1.00644 | $1,006.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.95669 | $2,391.72 |
5,000 | $0.92669 | $4,633.45 |
7,500 | $0.91169 | $6,837.68 |
12,500 | $0.89506 | $11,188.25 |
17,500 | $0.88533 | $15,493.27 |
25,000 | $0.87598 | $21,899.50 |
62,500 | $0.85585 | $53,490.62 |