
74AHC32S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHC32S14-13TR-ND - Tape & Reel (TR) 31-74AHC32S14-13CT-ND - Cut Tape (CT) 31-74AHC32S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC32S14-13 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC32S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.50500 | $15.05 |
| 25 | $1.33200 | $33.30 |
| 100 | $1.14280 | $114.28 |
| 250 | $1.05204 | $263.01 |
| 500 | $0.99726 | $498.63 |
| 1,000 | $0.95238 | $952.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.90489 | $2,262.22 |
| 5,000 | $0.87626 | $4,381.30 |
| 7,500 | $0.86193 | $6,464.47 |
| 12,500 | $0.84605 | $10,575.62 |
| 17,500 | $0.83677 | $14,643.48 |
| 25,000 | $0.82784 | $20,696.00 |

