
74AHCT138T16-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT138T16-13TR-ND - Tape & Reel (TR) 31-74AHCT138T16-13CT-ND - Cut Tape (CT) 31-74AHCT138T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT138T16-13 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.74300 | $17.43 |
| 25 | $1.54240 | $38.56 |
| 100 | $1.32780 | $132.78 |
| 250 | $1.22500 | $306.25 |
| 500 | $1.16268 | $581.34 |
| 1,000 | $1.11155 | $1,111.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.05755 | $2,643.88 |
| 5,000 | $1.02497 | $5,124.85 |
| 7,500 | $1.00867 | $7,565.02 |
| 12,500 | $0.99060 | $12,382.50 |
| 17,500 | $0.98004 | $17,150.70 |
| 25,000 | $0.96988 | $24,247.00 |

