
74AHC164S14-13 | |
---|---|
DigiKey Part Number | 31-74AHC164S14-13TR-ND - Tape & Reel (TR) 31-74AHC164S14-13CT-ND - Cut Tape (CT) 31-74AHC164S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC164S14-13 |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.71600 | $17.16 |
25 | $1.52080 | $38.02 |
100 | $1.30640 | $130.64 |
250 | $1.20472 | $301.18 |
500 | $1.14346 | $571.73 |
1,000 | $1.09305 | $1,093.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.03981 | $2,599.52 |
5,000 | $1.00769 | $5,038.45 |
7,500 | $0.99163 | $7,437.23 |
12,500 | $0.97380 | $12,172.50 |
17,500 | $0.96340 | $16,859.50 |
25,000 | $0.95339 | $23,834.75 |
62,500 | $0.93182 | $58,238.75 |