
74AHC164D14 | |
|---|---|
DigiKey Part Number | 74AHC164D14DI-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC164D14 |
Description | IC SR PUSH-PULL 8BIT 14-PDIP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.33000 | $33.30 |
| 25 | $2.97960 | $74.49 |
| 100 | $2.59630 | $259.63 |
| 250 | $2.41316 | $603.29 |
| 500 | $2.30300 | $1,151.50 |
| 1,000 | $2.21224 | $2,212.24 |
| 3,000 | $2.10015 | $6,300.45 |
| 5,000 | $2.05871 | $10,293.55 |

