AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC08T14-13

DigiKey Part Number
31-74AHC08T14-13TR-ND - Tape & Reel (TR)
31-74AHC08T14-13CT-ND - Cut Tape (CT)
31-74AHC08T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC08T14-13
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC08T14-13Diodes Incorporated2,47931-74AHC08T14-13CT-ND$2.06000Parametric Equivalent
MC74VHC08DTR2Gonsemi9,695MC74VHC08DTR2GOSCT-ND$2.88000Direct
SN74AHC08PWRTexas Instruments4,785296-1082-1-ND$3.37000Direct
SN74AHC08PWTexas Instruments11,733296-26389-5-ND$8.14000Similar
SN74AHC08QPWRG4Q1Texas Instruments1,684296-43096-1-ND$5.26000Similar
In-Stock: 2,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.38100$13.81
25$1.22320$30.58
100$1.04660$104.66
250$0.96224$240.56
500$0.91160$455.80
1,000$0.86992$869.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.82590$2,064.75
5,000$0.79938$3,996.90
7,500$0.78609$5,895.67
12,500$0.77136$9,642.00
17,500$0.76275$13,348.12
25,000$0.75447$18,861.75
Manufacturers Standard Package